| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879011-1 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879011-1 |
1879011-1
| Heilind Number: | AMP1879011-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879011-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SMF2 220R 5% Power Resistor. Designed for high-performance applications, this surface mount component offers a power rating of 2W and a resistance of 220 ohms, ensuring reliable operation even under demanding conditions. With a rated voltage of 300V and a metal film element, it provides precision and durability. Solder termination and a compact 6.7 x 4 x 3.55 mm footprint make installation a breeze. Trust in our RoHS compliant product to meet your quality and environmental standards. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


