| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879011-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879011-3 |
1879011-3
| Heilind Number: | AMP1879011-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879011-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF2 270R 5% Power Resistor. With a robust 2W power rating and a resistance of 270 ohms, this surface mount component is designed for efficiency and reliability. Its metal film element ensures high performance, while the solder termination type simplifies installation. Rated for up to 300V, it can handle a wide range of applications. Measuring 6.7 x 4 x 3.55mm, it fits easily onto circuit boards, making it ideal for compact designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


