| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879011-5 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879011-5 |
1879011-5
| Heilind Number: | AMP1879011-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879011-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMF2 330R 5% Power Resistor. Designed for durability and efficiency, this surface mount resistor boasts a power rating of 2W and a resistance of 330Ω, making it ideal for a wide range of applications. With a rated voltage of 300V and metal film element type, it ensures reliable and consistent performance. Its compact dimensions of 6.7 x 4 x 3.55mm and surface mount mounting style make it easy to integrate into your designs. With solder termination type and ROHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your projects with the superior functionality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


