| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879021-5 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .15 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879021-5 |
1879021-5
| Heilind Number: | AMP1879021-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879021-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the SMW3 R15, a high-performance surface mount resistor designed for precision applications. Boasting a power rating of 3W and a 5% tolerance, this wirewound element ensures reliable performance under demanding conditions. With a rated voltage of 500V and low resistance of .15 Ω, it guarantees efficient power management. The solder termination type and compact dimensions of 10.5 x 5.5 x 5mm make installation a breeze, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for a range of electronic devices, the SMW3 R15 is a powerhouse in a small package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


