| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879021-9 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | .22 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879021-9 |
1879021-9
| Heilind Number: | AMP1879021-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879021-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power performance of your electronic circuits with our SMW3 R22 5% Power Resistor. With a robust power rating of 3W and a resistance of .22 Ω, this surface mount resistor is designed to handle high voltages up to 500V. Its wirewound element ensures reliable and efficient operation, while the solder termination type simplifies installation. Measuring 10.5 x 5.5 x 5mm, it's perfect for space-constrained applications. Trust in the quality and durability of our RoHS-compliant resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


