| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879022-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879022-3 |
1879022-3
| Heilind Number: | AMP1879022-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879022-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF3 390R 5% Power Resistor. This surface mount component boasts a power rating of 3W and a resistance of 390Ω, making it a reliable choice for various applications. With a rated voltage of 500V, it ensures durability and efficiency in high-power circuits. The solder termination type and compact dimensions of 10.5 x 5.5 x 5mm facilitate easy installation, while the metal film element guarantees precision and stability. RoHS compliant and designed for surface mount assembly, this resistor exemplifies quality and performance in the realm of passive components. Trust in its capabilities for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


