| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879022-5 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879022-5 |
1879022-5
| Heilind Number: | AMP1879022-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879022-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMF3 470R 5% Power Resistor, a high-quality surface mount component designed for optimal performance. With a power rating of 3W and a tolerance of 5%, this metal film resistor offers precision and reliability in a compact 10.5 x 5.5 x 5mm package. Featuring solder termination and a resistance value of 470 ohms, it is perfect for applications requiring a rated voltage of up to 500V. RoHS compliant and suitable for a variety of industrial and electronic projects, this Surface Mount Resistor is a must-have for engineers and hobbyists alike. Trust in its superior construction and efficiency for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


