| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879022-7 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879022-7 |
1879022-7
| Heilind Number: | AMP1879022-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879022-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF3 560R 5% Power Resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a resistance of 560Ω, this surface mount resistor is perfect for applications requiring precision and durability. Featuring solder termination and a rated voltage of 500V, it ensures secure connectivity and safe operation. The compact dimensions of 10.5 x 5.5 x 5mm make it easy to integrate into your circuitry. Crafted with a metal film element and boasting a tolerance of 5%, this resistor guarantees accuracy in signal processing. Whether you're a hobbyist or a professional, this RoHS-compliant product is a must-have in your collection of electronic components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1879022-3 | ![]() | |
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


