| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879026-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10.2 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879026-1 |
1879026-1
| Heilind Number: | AMP1879026-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879026-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our YR1 Thin Film Resistor, featuring a precise 0.1% tolerance and a resistance of 10.2 Ω. Designed for high reliability, this axial-leaded component is suitable for a wide operating temperature range from -65 to 155 °C. With a power rating of .25 W and a rated voltage of 250 V, it ensures stable and efficient operation. The tinned copper leads provide secure termination, while the compact 6.3 x 2.3 mm dimensions make it easy to integrate into any setup. Trust in its ±15 ppm/°C temperature coefficient for consistent performance in diverse applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


