1879026-3

Heilind Number:AMP1879026-3
Manufacturer:TE Connectivity
Manufacturer Number:1879026-3
ECAD Model:
3D Model

Description:

YR1 0.1% 10R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879026-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10.7 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879026-3

Detailed Description

Experience precise and reliable resistance with our YR1 0.1% 10R7 axial leaded resistor. With a power rating of .25 W and tinned copper leads, this thin film element ensures efficient performance in a wide operating temperature range of -65 to 155 °C. Boasting a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, it offers exceptional accuracy for your electronic circuitry. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for sustainable projects. Upgrade your through-hole resistor needs with this high-quality component, perfect for a variety of applications in the industrial, automotive, and consumer electronics sectors.