1879026-6

Heilind Number:AMP1879026-6
Manufacturer:TE Connectivity
Manufacturer Number:1879026-6
ECAD Model:
3D Model

Description:

YR1 0.1% 11R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879026-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.5 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879026-6

Detailed Description

Enhance circuit performance with our YR1 0.1% 11R5 Through Hole Resistor. This axial leaded component boasts a power rating of .25 W, ideal for various applications. With tinned copper leads ensuring secure termination, it offers a resistance of 11.5 Ω and a rated voltage of 250 V. Operating flawlessly in a wide temperature range from -65 to 155 °C, its thin film element type guarantees precision and reliability. With a tight tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, this resistor is an essential component for your electronic projects. Please note that it is not RoHS compliant. Upgrade your design with this high-performance through hole resistor today.