1879026-7

Heilind Number:AMP1879026-7
Manufacturer:TE Connectivity
Manufacturer Number:1879026-7
ECAD Model:
3D Model

Description:

YR1 0.1% 11R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879026-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11.8 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879026-7

Detailed Description

Improve the accuracy and reliability of your electronic circuits with our YR1 0.1% 11R8 resistor. Designed for precision performance, this thin film resistor features a low resistance of 11.8 Ω and a power rating of .25 W, making it suitable for a wide range of applications. With tinned copper leads for easy soldering and a compact axial leaded design, it can be seamlessly integrated into your PCB layout. Operating efficiently in temperatures ranging from -65 to 155 °C and rated for a voltage of 250 V, this resistor ensures stable performance even in harsh environmental conditions. Its ±15 ppm/°C temperature coefficient guarantees minimal drift over time, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and precision of our Through Hole Resistors for your electronic projects.