1879026-8

Heilind Number:AMP1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 11R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879026-8

Detailed Description

Enhance your circuitry with our YR1 0.1% 11R Thin Film Resistor, designed for precision performance. This axial leaded resistor features a power rating of .25 W and a resistance of 11 Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure termination, it offers durability and longevity. Operating efficiently in temperatures ranging from -65 to 155 °C and rated for 250 V, this resistor is suitable for demanding environments. Its ±15 ppm/°C temperature coefficient guarantees stability, while its compact 6.3 x 2.3 mm dimensions make it easy to integrate into your designs. Trust in its high-quality construction for consistent and accurate resistance values, meeting your project requirements with precision.