1879071-5

Heilind Number:AMP1879071-5
Manufacturer:TE Connectivity
Manufacturer Number:1879071-5
ECAD Model:
3D Model

Description:

THS50 R15 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879071-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.15 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879071-5

Detailed Description

Elevate your power circuitry with our THS50 R15 5% Wirewound Power Resistor. Engineered for high-performance applications, this rugged component boasts a power rating of 50 W and a resistance of .15 Ω, ensuring optimal functionality even under intense conditions. With a rated voltage of 1250 V and solder lug termination, it provides secure and efficient connectivity. Its compact dimensions of 72.5 x 17 x 30 mm make it easy to integrate into any setup. Perfect for chassis mounting, this resistor is RoHS compliant, guaranteeing environmentally friendly manufacturing processes. Trust in its durability and precision for your power management needs.