1879071-8

Heilind Number:AMP1879071-8
Manufacturer:TE Connectivity
Manufacturer Number:1879071-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879071-8
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879071-8

Detailed Description

Enhance your electronic projects with the THS50 R47 5% Power Resistor. This high-performance component boasts a power rating of 50W and a resistance of .47 Ω, ensuring reliable operation even in demanding applications. Featuring solder lug termination and measuring 72.5 x 17 x 30mm, it's easy to install in various setups. With a rated voltage of 1250V and RoHS compliance, rest assured of its quality and safety standards. The wirewound element design guarantees excellent performance and longevity. Perfect for chassis mounting, this resistor is a must-have for any electronics enthusiast or professional.