1879071-9

Heilind Number:AMP1879071-9
Manufacturer:TE Connectivity
Manufacturer Number:1879071-9
ECAD Model:
3D Model

Description:

THS50 R50 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879071-9
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.5 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879071-9

Detailed Description

Enhance your electronic projects with the THS50 R50 5% Power Resistor, a high-performing component designed for rigorous applications. With a power rating of 50W and a resistance of .5 Ω, this wirewound resistor ensures optimal performance and reliability. Its solder lug termination type and two terminations make installation a breeze. Measuring 72.5 x 17 x 30 mm, it is suitable for chassis mounting. Operating at a rated voltage of 1250V, it guarantees efficient power management. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and sustainability. Elevate your electronic designs with this essential component.