1879073-2

Heilind Number:AMP1879073-2
Manufacturer:TE Connectivity
Manufacturer Number:1879073-2
ECAD Model:
3D Model

Description:

THS10 R10 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879073-2
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.1 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879073-2

Detailed Description

Enhance your electronic projects with the THS10 R10 5% Power Resistor. With a power rating of 10W and a low resistance of 0.1Ω, this wirewound resistor is designed for high-performance applications. Its solder lug termination type ensures secure connectivity, while its compact dimensions of 30 x 17 x 9mm make it suitable for chassis mounting. Operating at a rated voltage of 160V DC, this RoHS-compliant component guarantees both efficiency and environmental responsibility. Ideal for a range of projects, from DIY electronics to industrial applications, the THS10 R10 is a versatile and reliable choice for your resistor needs.