| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879073-3 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | .15 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879073-3 |
1879073-3
| Heilind Number: | AMP1879073-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879073-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuit with the THS10 R15 5% Power Resistor. With a power rating of 10 W and a tolerance of 5%, this wirewound resistor ensures reliable and accurate operation. Its solder lug termination type offers easy installation, while its compact dimensions of 30 x 17 x 9 mm make it suitable for various applications. Rated for 160 V DC, this resistor guarantees robust performance. Compliant with RoHS regulations, it is a sustainable choice for your projects. Trust in the quality and efficiency of this chassis mount resistor for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


