1879073-5

Heilind Number:AMP1879073-5
Manufacturer:TE Connectivity
Manufacturer Number:1879073-5
ECAD Model:
3D Model

Description:

THS10 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879073-5
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879073-5

Detailed Description

Enhance your electronic circuits with the THS10 R22 5% Power Resistor. Designed for optimal performance, this wirewound resistor boasts a power rating of 10 W and a resistance of .22 Ω, making it ideal for high-power applications. Its solder lug termination type ensures secure and reliable connectivity, while its compact dimensions of 30 x 17 x 9 mm facilitate easy installation. With a rated voltage of 160 V DC and RoHS compliance, this chassis mount resistor guarantees both efficiency and environmental responsibility. Trust in its quality construction and 5% tolerance for consistent and accurate operation in your projects. Elevate your design with this essential passive component.