1879073-6

Heilind Number:AMP1879073-6
Manufacturer:TE Connectivity
Manufacturer Number:1879073-6
ECAD Model:
3D Model

Description:

THS10 R33 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879073-6
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.33 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879073-6

Detailed Description

Elevate your power circuitry with the THS10 R33 5% Power Resistor, a high-performance component designed for precision applications. With a robust power rating of 10W and a resistance of .33Ω, it ensures reliable operation even under heavy loads. Featuring solder lug termination and wirewound construction, it guarantees secure connectivity and efficient heat dissipation. RoHS compliant and rated for 160V DC, this resistor prioritizes both performance and environmental responsibility. Its compact dimensions of 30 x 17 x 9mm make it suitable for chassis mounting, perfect for industrial and electronic projects. Trust in its quality and durability for seamless integration into your designs.