| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879073-7 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | .39 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879073-7 |
1879073-7
| Heilind Number: | AMP1879073-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879073-7 |
| ECAD Model: |
Specifications
Detailed Description
Optimize your power circuitry with our THS10 R39 5% chassis mount resistor. Built for high performance, this wirewound resistor boasts a power rating of 10W and a resistance of .39 Ω, making it ideal for demanding applications. With a rated voltage of 160V DC, it ensures reliable operation even under heavy loads. The solder lug termination type simplifies installation, while its compact dimensions of 30 x 17 x 9 mm save valuable space in your design. Trust in its RoHS compliance for environmentally conscious projects. Elevate your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


