1879073-8

Heilind Number:AMP1879073-8
Manufacturer:TE Connectivity
Manufacturer Number:1879073-8
ECAD Model:
3D Model

Description:

THS10 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879073-8
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:160 V DC
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879073-8

Detailed Description

Enhance your electronic projects with the THS10 R47 5% Power Resistor. This durable wirewound resistor boasts a power rating of 10W, making it ideal for high-performance applications. With a resistance of 0.47 ohms and a rated voltage of 160V DC, it ensures reliable and efficient operation. The solder lug termination type allows for easy installation, while the compact dimensions of 30 x 17 x 9mm make it suitable for various chassis mount setups. Manufactured with RoHS compliance in mind, this resistor is not only high-quality but also environmentally friendly, making it a smart choice for your projects. Upgrade your circuitry with this essential component today.