| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879073-9 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | .5 Ω |
| Rated Voltage: | 160 V DC |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879073-9 |
1879073-9
| Heilind Number: | AMP1879073-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879073-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the THS10 R50 5% Power Resistor. This wirewound resistor with a power rating of 10 W and a low resistance of .5 Ω ensures reliable operation in demanding applications. Featuring solder lug termination, it offers easy installation on a chassis, while its compact dimensions of 30 x 17 x 9 mm make it suitable for space-constrained setups. With a rated voltage of 160 V DC and RoHS compliance, this component guarantees both efficiency and environmental responsibility. Trust in its precision and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


