1879074-1

Heilind Number:AMP1879074-1
Manufacturer:TE Connectivity
Manufacturer Number:1879074-1
ECAD Model:
3D Model

Description:

THS15 R05 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-1
Power Rating:15 W
Termination Type:Solder Lug
Resistance:.05 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-1

Detailed Description

Enhance your power circuitry with our THS15 R05 5% Wirewound Power Resistor, a reliable component designed for high-performance applications. With a power rating of 15W and a low resistance of just 0.05Ω, it ensures efficient power management. This resistor, featuring a chassis mount design with Solder Lug terminations, guarantees secure connectivity in your setup. Operating at a rated voltage of 265V DC, it offers robust performance in demanding environments. RoHS compliant and meticulously crafted, it's the perfect choice for your power resistor needs. Upgrade your system with this high-quality component and experience enhanced functionality and durability.