1879074-2

Heilind Number:AMP1879074-2
Manufacturer:TE Connectivity
Manufacturer Number:1879074-2
ECAD Model:
3D Model

Description:

THS15 R10 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-2
Power Rating:15 W
Termination Type:Solder Lug
Resistance:.1 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-2

Detailed Description

Elevate your power circuitry with our THS15 R10 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 15W and a low resistance of just 0.1Ω, ensuring efficient and reliable operation. With a rated voltage of 265V DC, it offers robust protection for your system. The solder lug termination type facilitates easy installation, while its compact dimensions of 36.5 x 21 x 11mm make it suitable for various setups. RoHS compliant and crafted with precision, this resistor guarantees both quality and compliance. Upgrade your power setup with this essential component, perfect for demanding industrial environments.