1879074-3

Heilind Number:AMP1879074-3
Manufacturer:TE Connectivity
Manufacturer Number:1879074-3
ECAD Model:
3D Model

Description:

THS15 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-3
Power Rating:15 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-3

Detailed Description

Enhance your power circuitry with the THS15 R22 5% Chassis Mount Resistor, a robust component designed for high-performance applications. With a power rating of 15W and a rated voltage of 265V DC, it ensures reliable operation even in demanding environments. The wirewound element and solder lug termination offer durability and easy installation, while the compact dimensions of 36.5 x 21 x 11mm make it suitable for space-constrained setups. RoHS compliant and featuring a tolerance of 5%, this resistor guarantees quality and compliance with environmental standards. Upgrade your system with this essential component for optimal power management.