1879074-4

Heilind Number:AMP1879074-4
Manufacturer:TE Connectivity
Manufacturer Number:1879074-4
ECAD Model:
3D Model

Description:

THS15 R33 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-4
Power Rating:15 W
Termination Type:Solder Lug
Resistance:.33 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-4

Detailed Description

Enhance your circuitry with the THS15 R33 5% Power Resistor, a high-performance component designed for reliability and efficiency. This solder lug termination type resistor boasts a power rating of 15W and a resistance of .33Ω, making it ideal for demanding applications. With a rated voltage of 265V DC, it ensures stable operation even in challenging environments. The wirewound element and 5% tolerance guarantee precision and accuracy in your circuit design. Measuring 36.5 x 21 x 11mm, this chassis mount resistor offers easy installation and space-saving convenience. RoHS compliant and supplied by a trusted manufacturer, it meets stringent quality standards for your peace of mind. Elevate your electronic projects with this essential component.