1879074-6

Heilind Number:AMP1879074-6
Manufacturer:TE Connectivity
Manufacturer Number:1879074-6
ECAD Model:
3D Model

Description:

THS15 R50 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-6
Power Rating:15 W
Termination Type:Solder Lug
Resistance:.5 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-6

Detailed Description

Enhance your electronic circuits with the THS15 R50 5% Power Resistor, a reliable and durable component designed for high-performance applications. With a power rating of 15 W and a resistance of .5 Ω, this wirewound resistor ensures efficient energy management. Its solder lug termination type allows for easy installation on your PCB or chassis, while its compact dimensions of 36.5 x 21 x 11 mm make it suitable for space-constrained setups. Operating at a rated voltage of 265 V DC, it guarantees stable performance even in demanding conditions. RoHS compliant and boasting a tolerance of 5%, this resistor meets industry standards for environmental responsibility and accuracy. Trust in its quality and precision for your next project.