| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879074-7 |
| Power Rating: | 15 W |
| Termination Type: | Solder Lug |
| Resistance: | .68 Ω |
| Rated Voltage: | 265 V DC |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879074-7 |
1879074-7
| Heilind Number: | AMP1879074-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879074-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our THS15 R68 5% Power Resistor. With a power rating of 15 W and a resistance of .68 Ω, this wirewound resistor is designed for high-power applications, ensuring reliable and efficient operation. Featuring solder lug terminations for easy installation, it is suitable for chassis mounting. With a rated voltage of 265 V DC and a tolerance of 5%, this resistor meets industry standards for quality and performance. RoHS compliant, it is environmentally friendly. Upgrade your electronic systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879075-3 | ![]() |


