1879074-8

Heilind Number:AMP1879074-8
Manufacturer:TE Connectivity
Manufacturer Number:1879074-8
ECAD Model:
3D Model

Description:

THS15 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-8
Power Rating:15 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-8

Detailed Description

Enhance your electronics with our THS15 1R0 5% Power Resistor, a reliable and durable component designed for high-performance applications. With a power rating of 15W and a resistance of 1Ω, this wirewound resistor ensures efficient energy management. Its solder lug termination type offers easy installation, while its compact dimensions of 36.5 x 21 x 11mm make it suitable for various electronic setups. Operating at a rated voltage of 265V DC, it guarantees stable performance even in demanding environments. RoHS compliant and constructed for chassis mount applications, this resistor offers both quality and versatility in one package. Upgrade your projects with the best in power resistor technology.