1879074-9

Heilind Number:AMP1879074-9
Manufacturer:TE Connectivity
Manufacturer Number:1879074-9
ECAD Model:
3D Model

Description:

THS15 2R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879074-9
Power Rating:15 W
Termination Type:Solder Lug
Resistance:2 Ω
Rated Voltage:265 V DC
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879074-9

Detailed Description

Enhance your electronic projects with the THS15 2R0 5% Power Resistor. Designed for robust performance, this wirewound resistor offers a power rating of 15W and a resistance of 2Ω, making it ideal for high-intensity applications. With solder lug termination and a rated voltage of 265V DC, it ensures secure and efficient connectivity. Its compact dimensions of 36.5 x 21 x 11mm allow for easy integration into various setups. This RoHS-compliant component is perfect for chassis mount installations, guaranteeing reliable and stable operation in demanding environments. Elevate your circuit designs with the dependable performance of this power resistor.