1879075-8

Heilind Number:AMP1879075-8
Manufacturer:TE Connectivity
Manufacturer Number:1879075-8
ECAD Model:
3D Model

Description:

THS25 R39 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879075-8
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.39 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879075-8

Detailed Description

Enhance the performance of your electronic devices with the THS25 R39 5% Power Resistor. This durable solder lug resistor boasts a power rating of 25W and a resistance of .39Ω, making it ideal for high-power applications. With a rated voltage of 550V DC, it ensures reliable and stable operation. The wirewound element construction guarantees efficient heat dissipation, while the RoHS compliance underscores our commitment to environmental responsibility. Its compact dimensions of 51 x 28 x 15mm, along with solder lug terminations, facilitate easy integration onto circuit boards. Trust in this Chassis Mount Resistor for superior performance and longevity in demanding environments.