1879075-9

Heilind Number:AMP1879075-9
Manufacturer:TE Connectivity
Manufacturer Number:1879075-9
ECAD Model:
3D Model

Description:

THS25 R47 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879075-9
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.47 Ω
Rated Voltage:550 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879075-9

Detailed Description

Enhance your electronic projects with the THS25 R47 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 25W and a resistance of .47 ohms, this wirewound resistor ensures efficient operation even under heavy loads. Featuring solder lug termination and RoHS compliance, it guarantees easy installation and environmental sustainability. Its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting, while its rated voltage of 550V DC offers versatility in various circuit setups. Trust in this premium quality resistor for consistent and durable performance in your designs.