1879237-3

Heilind Number:AMP1879237-3
Manufacturer:TE Connectivity
Manufacturer Number:1879237-3
ECAD Model:
3D Model

Description:

RH73 1E 10M 5% 250PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879237-3
Size Code:0402
Power Rating:.05 W
Termination Type:Solder
Resistance:10 MΩ
Rated Voltage:30 V
Mounting Style:Surface Mount
Dimensions:1.04 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879237-3

Detailed Description

Enhance your electronic projects with the RH73 1E 10M 5% 250PPM resistor. This high-value, high-voltage component boasts a power rating of .05 W, making it ideal for demanding applications. With a resistance of 10 MΩ and a rated voltage of 30 V, it ensures reliable performance. The surface-mount design and compact dimensions of 1.04 x .5 x .3 mm allow for easy integration onto PCBs. Constructed with thick film technology, it offers excellent durability and stability. With a tolerance of 5% and ROHS compliance, you can trust in its precision and environmental responsibility. Perfect for a wide range of industries, from telecommunications to automotive, this resistor is a versatile and essential component for your electronic assemblies.