| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879237-4 |
| Size Code: | 0402 |
| Power Rating: | .05 W |
| Termination Type: | Solder |
| Resistance: | 10 GΩ |
| Rated Voltage: | 30 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.04 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| SKU: | AMP1879237-4 |
1879237-4
| Heilind Number: | AMP1879237-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879237-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our RH73 1E 10G 10% 1000PPM resistor, boasting a power rating of .05 W and a high resistance of 10 GΩ. Designed for surface mount applications, this compact 0402 chip resistor measures just 1.04 x .5 x .3 mm. With a rated voltage of 30 V and a thick film element, it ensures reliable operation in various electronic devices. Featuring solder termination and a tolerance of 10%, it offers precision in signal processing and voltage regulation. Trust in our high value/high voltage resistor for quality and performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1625861-6 | ![]() |


