1879317-1

Heilind Number:AMP1879317-1
Manufacturer:TE Connectivity
Manufacturer Number:1879317-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CCR1/2 10K 10% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879317-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Dimensions:9 x 3.5 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1879317-1

Detailed Description

Enhance your circuitry with the CCR1/2 10K 10% TAPED resistor, a reliable component designed for axial leaded mounting. With a power rating of 0.5 W and a resistance of 10 KΩ, this resistor ensures efficient performance in various applications. Featuring tinned copper leads for easy installation, it measures 9 x 3.5 mm and is composed of durable ceramic material. With a tolerance of 10% and a temperature coefficient of ±1300 ppm/°C, it guarantees precision and stability in operation. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in the Products, Passives, Resistors category. Upgrade your electronic designs with this high-quality through-hole resistor.