| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879317-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1879317-2 |
1879317-2
| Heilind Number: | AMP1879317-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879317-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with this Axial Leaded Through Hole Resistor. Featuring a resistance of 10 ohms with a tolerance of 10%, this ceramic composition resistor ensures precise and reliable operation. With a power rating of 0.5 W and a temperature coefficient of ±1300 ppm/°C, it is suitable for a wide range of applications. The tinned copper leads provide secure connectivity, while the compact dimensions of 9 x 3.5 mm make it easy to integrate into your projects. Trust in the quality and durability of this RoHS compliant resistor for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


