| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879317-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1879317-3 |
1879317-3
| Heilind Number: | AMP1879317-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879317-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. With a resistance of 47 Ω and a power rating of .5 W, it's ideal for various applications. The ceramic composition and ±10% tolerance ensure reliable performance, while the tinned copper leads make for easy installation. Measuring 9 x 3.5 mm, it's compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects. Please note, it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


