| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879317-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1879317-4 |
1879317-4
| Heilind Number: | AMP1879317-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879317-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality axial leaded resistor. With a resistance of 100 ohms and a tolerance of 10%, this component ensures precise performance. Its .5W power rating and ceramic composition make it suitable for various applications. Featuring tinned copper leads for easy installation, this resistor is reliable and efficient. Meeting industry standards for temperature coefficient and RoHS compliance, it guarantees both performance and environmental responsibility. Upgrade your electronics with this essential through-hole component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


