1879317-5

Heilind Number:AMP1879317-5
Manufacturer:TE Connectivity
Manufacturer Number:1879317-5
ECAD Model:
3D Model

Description:

CCR1/2 150R 10% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879317-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Dimensions:9 x 3.5 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1879317-5

Detailed Description

Enhance your circuitry with the CCR1/2 150R 10% TAPED resistor. Featuring a power rating of .5 W and axial leaded mount type, it ensures efficient performance in various applications. With a resistance of 150 Ω and a tolerance of 10%, this ceramic composition resistor offers reliable and accurate operation. Its tinned copper leads and compact 9 x 3.5 mm dimensions make it easy to integrate into your designs. The ±1300 ppm/°C temperature coefficient and RoHS compliance further enhance its suitability for environmentally conscious projects. Upgrade your through-hole resistor components with this high-quality and versatile solution.