1879317-6

Heilind Number:AMP1879317-6
Manufacturer:TE Connectivity
Manufacturer Number:1879317-6
ECAD Model:
3D Model

Description:

CCR1/2 33R 10% TAPED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879317-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Dimensions:9 x 3.5 mm
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1879317-6

Detailed Description

Enhance your circuitry with the CCR1/2 33R 10% TAPED resistor, a reliable component designed for axial leaded mounting. With a power rating of 0.5 W and a resistance of 33 Ω, it ensures optimal performance in various applications. The tinned copper leads provide secure and efficient termination, while the ceramic composition guarantees durability. Operating at a tolerance of 10% and a temperature coefficient of ±1300 ppm/°C, this resistor maintains stability even in fluctuating conditions. Measuring 9 x 3.5 mm, it offers a compact solution without compromising on functionality. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your setup with this essential component from our selection of Through Hole Resistors.