1879356-2

Heilind Number:AMP1879356-2
Manufacturer:TE Connectivity
Manufacturer Number:1879356-2
ECAD Model:
3D Model

Description:

MPT30 39R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-2
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-2

Detailed Description

Enhance your electronic circuits with our MPT30 39R 5% Thick Film Through Hole Resistor. Designed for high-power applications, this TO220 package resistor boasts a power rating of 30 W and a resistance of 39 Ω, ensuring reliable performance. With tinned copper leads for easy installation, it operates flawlessly in a wide temperature range from -65 to 150 °C. The radial leaded design and compact dimensions of 10.41 x 16.26 mm make it suitable for various PCB layouts. Featuring a tolerance of 5% and a temperature coefficient of ±50 ppm/°C, this resistor guarantees precise and stable operation. RoHS compliant and rated for 350 V, it meets international standards for environmental responsibility. Upgrade your assemblies with this essential component for optimal functionality.