1879356-5

Heilind Number:AMP1879356-5
Manufacturer:TE Connectivity
Manufacturer Number:1879356-5
ECAD Model:
3D Model

Description:

MPT30 500R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879356-5
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:30 W
Termination Type:Tinned Copper Leads
Resistance:500 Ω
Operating Temperature Range:-65 - 150 °C
Rated Voltage:350 V
Dimensions:10.41 x 16.26 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879356-5

Detailed Description

Enhance your circuitry with the powerful MPT30 500R 1% resistor. Featuring a robust TO220 radial leaded design, this component boasts a high power rating of 30 W, making it ideal for demanding applications. With a precision tolerance of 1% and a resistance of 500 Ω, it ensures accurate and reliable performance. The tinned copper leads provide secure termination, while the wide operating temperature range of -65 to 150 °C guarantees stability in varying environments. Measuring 10.41 x 16.26 mm, it offers a compact yet efficient solution for your through hole resistor needs. Trust in its thick film element and ±50 ppm/°C temperature coefficient for consistent operation. Please note, this product is not RoHS compliant. Elevate your electronic projects with this essential component.