| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879442-3 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879442-3 |
1879442-3
| Heilind Number: | AMP1879442-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879442-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 60W 1.5Ω Wirewound Power Resistor, boasting a robust 60W power rating for reliable performance. Designed for chassis mounting with solder lug terminations, this resistor offers seamless integration into your setup. Measuring 146 x 28 x 61 mm, it provides a compact yet powerful solution for your power control needs. With a 5% tolerance and RoHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your system with this high-quality component, ideal for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


