| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879442-7 |
| Power Rating: | 60 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Dimensions: | 146 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879442-7 |
1879442-7
| Heilind Number: | AMP1879442-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879442-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic devices with our TE 60W 3R3 5% Bracket Power Resistor. Designed for high-power applications, this wirewound resistor boasts a power rating of 60W and a low resistance of 3.3 Ω, ensuring reliable and efficient operation. With solder lug terminations and a sturdy chassis mount design, installation is a breeze. Measuring 146 x 28 x 61 mm, it fits seamlessly into your circuitry. Rest assured of its quality and compliance with RoHS standards. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


