1879442-8

Heilind Number:AMP1879442-8
Manufacturer:TE Connectivity
Manufacturer Number:1879442-8
ECAD Model:
3D Model

Description:

TE 60W 3R9 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879442-8
Power Rating:60 W
Termination Type:Solder Lug
Resistance:3.9 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879442-8

Detailed Description

Enhance your power circuitry with this robust 60W wirewound resistor, meticulously engineered for high-performance applications. With a precision tolerance of 5%, it offers reliable and accurate resistance of 3.9 Ω. The solder lug termination ensures secure connectivity, while the sturdy chassis mount design guarantees easy installation. Measuring at 146 x 28 x 61 mm, this power resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic projects. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your system's efficiency with this essential component – a must-have for any discerning engineer or hobbyist.