1879442-9

Heilind Number:AMP1879442-9
Manufacturer:TE Connectivity
Manufacturer Number:1879442-9
ECAD Model:
3D Model

Description:

TE 60W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879442-9
Power Rating:60 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879442-9

Detailed Description

Enhance your electronic setups with this high-quality power resistor, designed for optimal performance in challenging environments. With a power rating of 60W and a resistance of 4.7 ohms, it guarantees reliable operation, while its durable wirewound element ensures longevity. Featuring solder lug terminations for easy installation, this component is perfect for chassis mounting. With a compact size of 146 x 28 x 61mm, it offers versatility without compromising on power. Rest assured of its quality, as it complies with RoHS standards. Upgrade your systems with this essential component, ideal for a wide range of applications.