| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879443-3 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879443-3 |
1879443-3
| Heilind Number: | AMP1879443-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879443-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with this high-performance 80W wirewound power resistor. With a resistance of 1.5 Ω and a tolerance of 5%, it delivers reliable and precise performance. Designed for chassis mounting, it features solder lug terminations for easy installation. Its robust construction and RoHS compliance make it a sustainable choice for your power applications. Measuring 196 x 28 x 61 mm, this resistor is compact yet powerful, offering exceptional efficiency in a compact package. Trust in its quality and performance for all your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


