| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879443-5 |
| Power Rating: | 80 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Dimensions: | 196 x 28 x 61 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879443-5 |
1879443-5
| Heilind Number: | AMP1879443-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879443-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust 80W wirewound power resistor. Featuring a low 2.2 Ω resistance with a 5% tolerance, it ensures reliable performance in demanding applications. Designed for easy integration, it boasts solder lug terminations for secure connectivity. With a sturdy chassis mount bracket and dimensions of 196 x 28 x 61 mm, it offers versatility in installation. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power resistor needs. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() |


