1879443-9

Heilind Number:AMP1879443-9
Manufacturer:TE Connectivity
Manufacturer Number:1879443-9
ECAD Model:
3D Model

Description:

TE 80W 4R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879443-9
Power Rating:80 W
Termination Type:Solder Lug
Resistance:4.7 Ω
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879443-9

Detailed Description

Experience high-performance power resistance with this TE 80W 4R7 5% Bracket. Designed for optimal functionality, this wirewound resistor boasts a power rating of 80W and a resistance of 4.7 Ω, ensuring reliable operation in demanding applications. With solder lug terminations for secure connectivity, it offers easy installation on chassis mounts. RoHS compliant, this resistor upholds environmental standards without compromising on quality. Its compact dimensions of 196 x 28 x 61 mm make it suitable for various electronic setups. Trust in its precision and durability, making it an essential component in your power systems.